Festo Air Hose TPE 12mm x 200m
- RS Stock No.:
- 271-6841
- Mfr. Part No.:
- PUN-H-12X2-TSW-200
- Manufacturer:
- Festo
Price 1 Reel of 200 Metre(s)**
€538.00
(exc. VAT)
€661.74
(inc. VAT)
Temporarily out of stock - back order for despatch 26-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 + | €538.00 | €2.69 |
**price indicative
- RS Stock No.:
- 271-6841
- Mfr. Part No.:
- PUN-H-12X2-TSW-200
- Manufacturer:
- Festo
Related links
- Festo Air Hose TPE 12mm x 200m
- Festo Air Hose Black TPE 12mm x 200m
- Festo Air Hose Blue TPE 12mm x 200m
- Festo Air Hose Natural TPE 12mm x 200m
- Festo Coil Tubing Without Connector Green TPE 12mm x 200m PUN-H...
- Festo Coil Tubing Without Connector Green TPE 12mm x 200m PUN-H...
- Festo Air Hose Silver TPE 12 mm x 200m
- Festo Compressed Air Pipe Black Polyurethane 12mm x 50m PUN-H-T...