Festo Air Hose TPE 6mm x 500m
- RS Stock No.:
- 271-6851
- Mfr. Part No.:
- PUN-H-6X1-TBL-500
- Manufacturer:
- Festo
Price 1 Reel of 500 Metre(s)**
€440.00
(exc. VAT)
€541.20
(inc. VAT)
Temporarily out of stock - back order for despatch 24-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 + | €440.00 | €0.88 |
**price indicative
Related links
- Festo Air Hose Blue TPE 6mm x 500m
- Festo Air Hose Black TPE 6mm x 500m
- Festo Air Hose Natural TPE 6mm x 500m
- Festo Air Hose Silver TPE 6mm x 500m
- Festo Air Hose TPE 4mm x 500m
- Festo Coil Tubing Without Connector Yellow TPE 6mm x 500m PUN-H...
- Festo Air Hose Silver TPE 4mm x 500m
- Festo Air Hose Natural TPE 4mm x 500m