Festo Air Hose Silver TPE 4mm x 500m
- RS Stock No.:
- 271-6844
- Mfr. Part No.:
- PUN-H-4X0,75-SI-500
- Manufacturer:
- Festo
Price 1 Reel of 500 Metre(s)**
€290.00
(exc. VAT)
€356.70
(inc. VAT)
Temporarily out of stock - back order for despatch 25-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 + | €290.00 | €0.58 |
**price indicative
- RS Stock No.:
- 271-6844
- Mfr. Part No.:
- PUN-H-4X0,75-SI-500
- Manufacturer:
- Festo
Related links
- Festo Air Hose Silver TPE 6mm x 500m
- Festo Air Hose Natural TPE 4mm x 500m
- Festo Air Hose Black TPE 4mm x 500m
- Festo Air Hose TPE 4mm x 500m
- Festo Air Hose Blue TPE 4mm x 500m
- Festo Coil Tubing Without Connector Yellow TPE 4mm x 500m PUN-H...
- Festo Coil Tubing Without Connector Red TPE 4mm x 500m PUN-H...
- Festo Air Hose Blue TPE 6mm x 500m