SMC Compressed Air Pipe Black Nylon 12 6 mm 100 m T Series
- RS Stock No.:
- 281-0967
- Mfr. Part No.:
- T0604W-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
€138.94
(exc. VAT)
€170.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.94 |
*price indicative
- RS Stock No.:
- 281-0967
- Mfr. Part No.:
- T0604W-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon 12 | |
| Length | 100m | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon 12 | ||
Length 100m | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC standard-T is made from nylon material.
RoHS compliant
For general pneumatic tubing
Related links
- SMC Compressed Air Pipe Black Nylon 12 6 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 4 mm 100 m T Series
- SMC Compressed Air Pipe Black Nylon 12 8 mm 100 m T Series
- SMC Compressed Air Pipe Black Nylon 12 mm 100 m T Series, T1209
- SMC Compressed Air Pipe Black Nylon 12 10 mm 100 m T Series, T1075
- SMC Compressed Air Pipe White Nylon 12 6 mm 100 m T Series
- SMC Compressed Air Pipe Black Nylon 12 6 mm 100 m TS Series
- SMC Compressed Air Pipe Black Nylon 12 12 mm 20 m T Series
