SMC Compressed Air Pipe Red Polyurethane 6 mm 20 m TU Series
- RS Stock No.:
- 281-1006
- Mfr. Part No.:
- TU0604R1-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
€23.64
(exc. VAT)
€29.08
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.64 |
*price indicative
- RS Stock No.:
- 281-1006
- Mfr. Part No.:
- TU0604R1-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | ISO 4414, IEC 60204-1, ISO 4413, RoHS, ISO 10218-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.5 Mpa | ||
Application Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals ISO 4414, IEC 60204-1, ISO 4413, RoHS, ISO 10218-1 | ||
- COO (Country of Origin):
- VN
The SMC polyurethane tubing is a flexible and suitable for general pneumatic tubing.
RoHS compliant
It is durable
Related links
- SMC Compressed Air Pipe Red Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 12 mm 20 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 4 mm 20 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 2 mm 20 m TU Series, TU0212
- SMC Compressed Air Pipe Red Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 20 m TU Series
