Festo Coil Tubing Without Connector Yellow TPE 8mm x 400mm PUN-H Series, 8048700
- RS Stock No.:
- 288-2916
- Mfr. Part No.:
- PUN-H-8X1,25-TGE-400
- Manufacturer:
- Festo
Price 1 Reel of 400 Metre(s)**
€508.00
(exc. VAT)
€624.84
(inc. VAT)
Temporarily out of stock - back order for despatch 26-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 + | €508.00 | €1.27 |
**price indicative
- RS Stock No.:
- 288-2916
- Mfr. Part No.:
- PUN-H-8X1,25-TGE-400
- Manufacturer:
- Festo
Related links
- Festo Coil Tubing Without Connector Red TPE 8mm x 400m PUN-H...
- Festo Compressed Air Pipe Yellow Polyurethane 8mm x 50m PUN-H-T...
- Festo Air Hose Silver TPE 8mm x 400m
- Festo Air Hose Natural TPE 8mm x 400m
- Festo Air Hose TPE 8mm x 400m
- Festo Air Hose Blue TPE 8mm x 400m
- Festo Air Hose Black TPE 8mm x 400m
- Festo Coil Tubing Without Connector Yellow TPE 10mm x 300m PUN-H...