John Guest Compressed Air Pipe Blue Polyethylene 0.25 in 152.4 m PE Series

Subtotal (1 reel of 1 unit)*

€86.30

(exc. VAT)

€106.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
  • Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
1 +€86.30

*price indicative

RS Stock No.:
896-8339
Mfr. Part No.:
PE-08-Bl-0500F-B
Manufacturer:
John Guest
Find similar products by selecting one or more attributes.
Select all

Brand

John Guest

Product Type

Compressed Air Pipe

Colour

Blue

Material

Polyethylene

Length

152.4m

Maximum Operating Pressure

15 bar

Series

PE

Minimum Operating Temperature

65°C

Maximum Operating Temperature

65°C

Inside Diameter

0.17in

Outside Diameter

0.25in

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

PE-08-Bl-0500F-B 1/4” Blue LLDPE Tube


John Guest PE-08-Bl-0500F-B LLDPE tubing is a type of plastic tubing made of linear low-density polyethylene (LLDPE) material. This tubing is commonly used in applications such as water filtration systems, ice makers, and beverage dispensers.

Features and Benefits


  • Robust and reliable

  • Suitable for cold and intermittent hot water applications

  • Odourless, tasteless, and non-toxic

  • Wide chemical compatibility

  • FDA and NSF Certified

  • Warning

    LLDPE is not recommended for mineral oils, gases and fuels or high pressure compressed air/ pneumatic systems.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy