Flex Air Purifier, 7.26 m², 58 dBA

Subtotal (1 unit)*

€1,199.04

(exc. VAT)

€1,474.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,199.04

*price indicative

RS Stock No.:
459-844
Mfr. Part No.:
477745
Manufacturer:
Flex
Find similar products by selecting one or more attributes.
Select all

Brand

Flex

Product Type

Air Purifier

Noise Level

58dBA

Supply Voltage

230V

Power Consumption

170W

Maximum Room Size

7.26m²

Weight

7.2kg

Depth

400mm

Standards/Approvals

RoHS

COO (Country of Origin):
FI
The FLEX FEMA Building Site Air Purifier is designed to clean the air during renovation and demolition work, particularly in highly hazardous black areas. It effectively filters fine respirable dust using coarse, fine, M/H filters, and activated carbon filters to protect users from harmful particles. The purifier removes dust directly from its source, and by installing mobile plastic partitioning and air locks, it creates a low pressure environment that prevents dust from spreading beyond the work area. It features volume flow monitoring and a variable volume flow setting via a rotary switch, allowing the low pressure to be adjusted and tailored to the specific needs of the working environment.

Brushless motor with greater efficiency and a longer service life

Low operating noise with night function

High air flow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy