Vent-Axia HEPA Air Purifier, 30 m², 45 dB, Type G - British 3-Pin
- RS Stock No.:
- 222-2584
- Mfr. Part No.:
- 496611
- Manufacturer:
- Vent-Axia
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 222-2584
- Mfr. Part No.:
- 496611
- Manufacturer:
- Vent-Axia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vent-Axia | |
| Product Type | Air Purifier | |
| Noise Level | 45dB | |
| Filter Type | HEPA | |
| Plug Type | Type G - British 3-Pin | |
| Maximum Room Size | 30m² | |
| Standards/Approvals | RoHS | |
| Depth | 230mm | |
| Weight | 5.8kg | |
| Select all | ||
|---|---|---|
Brand Vent-Axia | ||
Product Type Air Purifier | ||
Noise Level 45dB | ||
Filter Type HEPA | ||
Plug Type Type G - British 3-Pin | ||
Maximum Room Size 30m² | ||
Standards/Approvals RoHS | ||
Depth 230mm | ||
Weight 5.8kg | ||
- COO (Country of Origin):
- CN
The Vent Axia PureAir room air purifier featured with air quality display. It has advanced 6 stage filtration air cleaning system which removes these harmful particles and neutralises bad smells, purifying the air and makes breathe fresher and healthier for indoor environment.
Portable
Suitable for any habitable room Three speeds control
Related links
- Vent-Axia HEPA Air Purifier 45 dB, Type G - British 3-Pin
- Vent-Axia HEPA Air Purifier 45 dB
- Vent-Axia HEPA Air Purifier 45 dB, 3-Pin (UK)
- Vent-Axia HEPA Air Purifier 45 dBA, Type G
- Vent-Axia Air Replacement Filter 45 dBA, Type G - British 3-Pin
- Vent-Axia 300 mm blade diameter Wall Fan 3 speed with plug: Type G - British 3-Pin
- Fellowes HEPA Air Purifier 69.5 dB
- Fellowes HEPA Air Purifier 69.5 dB
