ABUS Security-Center 5 V 100 dB Siren
- RS Stock No.:
- 277-5804
- Distrelec Article No.:
- 303-15-176
- Mfr. Part No.:
- FUSG35000A
- Manufacturer:
- ABUS Security-Center
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 277-5804
- Distrelec Article No.:
- 303-15-176
- Mfr. Part No.:
- FUSG35000A
- Manufacturer:
- ABUS Security-Center
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
| Brand | ABUS Security-Center | |
| Product Type | Siren | |
| Sub Type | Sounder | |
| Sound Level | 100dB | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Strobe Colour | Red | |
| Power Source | Battery | |
| Case Colour | White | |
| Supply Voltage | 5 V | |
| IP Rating | IP44 | |
| Material | Plastic | |
| Depth | 112mm | |
| Standards/Approvals | No | |
| Height | 300mm | |
| Width | 112 mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Siren | ||
Sub Type Sounder | ||
Sound Level 100dB | ||
Indoor/Outdoor Indoor & Outdoor | ||
Strobe Colour Red | ||
Power Source Battery | ||
Case Colour White | ||
Supply Voltage 5 V | ||
IP Rating IP44 | ||
Material Plastic | ||
Depth 112mm | ||
Standards/Approvals No | ||
Height 300mm | ||
Width 112 mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Center Smartvest Wireless Siren is fitted with a loud siren (up to 100dB) and a red LED strobe light. To be able to guarantee real security, the Smartvest Wireless Siren is fitted with tamper protection in the form of an anti-removal wall contact.
Battery life of up to 2 year
Low battery notification sent to the Smartvest alarm control panel
Related links
- ABUS Security-Center 12 V 100 dB Security Alarm Sounder & Strobe
- ABUS Security-Center 12 V 90 dB Siren
- ABUS Security-Center 12 V Security Alarm Strobe
- ABUS Security-Center 10.5/28 V Security Alarm Sounder
- Yale1 100 dB Security Alarm Sounder & Strobe
- Klaxon 120 dB Siren
- Klaxon 230 V 127 dB Siren
- Sure24 100 dB Window & Door Alarm