Yale1 100 dB Security Alarm Sounder & Strobe
- RS Stock No.:
- 279-4638
- Mfr. Part No.:
- AC-PETPIR
- Manufacturer:
- Yale1
Subtotal (1 unit)*
€43.25
(exc. VAT)
€53.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.25 |
*price indicative
- RS Stock No.:
- 279-4638
- Mfr. Part No.:
- AC-PETPIR
- Manufacturer:
- Yale1
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
| Brand | Yale1 | |
| Sub Type | Alarm | |
| Product Type | Security Alarm Sounder & Strobe | |
| Sound Level | 100dB | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Power Source | Battery | |
| Case Colour | White | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Sub Type Alarm | ||
Product Type Security Alarm Sounder & Strobe | ||
Sound Level 100dB | ||
Indoor/Outdoor Indoor & Outdoor | ||
Power Source Battery | ||
Case Colour White | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Yale Sync Smart Home Alarm puts you firmly in control , giving peace of mind that your home is secure and protected. Check in anywhere in the world and receive alerts and notifications when alarm is triggered which can be known through smart phone.
Expandable up to 40 accessories
Simple connectivity
Related links
- Yale1 100 dB Security Alarm Sounder & Strobe
- Yale1 94 dB Security Alarm Sounder & Strobe
- Yale1 12V 94 dB Security Alarm Sounder & Strobe
- ABUS Security-Center 12V 100 dB Security Alarm Sounder & Strobe
- RS PRO 92 dB Security Alarm Sounder
- Alarm Sounders & Alarm Strobes
- ABUS Security-Center 10.5V, 28 V Security Alarm Sounder
- ABUS Security-Center 12V Security Alarm Strobe