Hoyles Mayday Series Alarm, 12V, 100 dB @ 1m

Subtotal (1 unit)*

€311.80

(exc. VAT)

€383.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€311.80

*price indicative

RS Stock No.:
439-1530
Mfr. Part No.:
LMW2
Manufacturer:
Hoyles
Find similar products by selecting one or more attributes.
Select all

Brand

Hoyles

Supply Voltage

12V

Product Type

Alarm

Series

Mayday

Width

125mm

Height

175mm

Depth

60mm

Sound Level at 1m

100dB

RoHS Status: Exempt

COO (Country of Origin):
GB

Lone Worker Safety System


The MAYDAY LONEWORKER safety system is designed to raise an alarm if a lone worker becomes incapacitated. Once the Mayday is armed, the primary countdown timer 20 - 60 minutes is started and indication is given by countdown LED's. At the end of the primary period the secondary timer 2 - 10 minutes starts and an audible and visual warning is given to prompt the lone worker to acknowledge there presence by pressing the OK button. As the timer approaches time out, the indications become more urgent. If the lone worker fails to respond the Mayday signals for assistance.

On Off keyswitch to arm the unit and secure reset

OK button to restart the countdown timer and reset the alarm

A green Power On LED

Four red System Active countdown LED's

An integral piezo sounder. (100db at 1m)

Two adjustable countdown timer controls

Aid and Assistance Alarms


Note

The MAYDAY is mains powered and supplied with a rechargeable 12v 0.8Ahr standby battery
The integral 12v power supply will deliver 150ma for ancillary items.

Related links