Login / Register to access your benefits
Recently searched

    Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865090543004

    Subtotal (1 reel of 1000 units)**

    €81.00

    (exc. VAT)

    €100.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 08-09-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    1000 +€0.081€81.00

    **price indicative

    RS Stock No.:
    163-5785
    Mfr. Part No.:
    865090543004
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    10µF

    Voltage

    35V dc

    Mounting Type

    Surface Mount

    Technology

    Aluminium Electrolytic

    Dimensions

    5.5 (Dia.) x 6.15mm

    Height

    6.15mm

    Minimum Operating Temperature

    -40°C

    Diameter

    5.5mm

    Maximum Operating Temperature

    +85°C

    Lead Pitch

    2.2mm

    Lifetime

    1000h

    Tolerance

    ±20%

    Leakage Current

    0.7 μA

    Polarised

    Polar

    Ripple Current

    29mA

    Series

    WCAP-ASLU

    Dissipation Factor

    14

    Related links