- RS Stock No.:
- 173-3198
- Mfr. Part No.:
- UCW1V220MCL1GS
- Manufacturer:
- Nichicon
3000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€0.133
(exc. VAT)
€0.164
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | €0.133 | €133.00 |
*price indicative |
- RS Stock No.:
- 173-3198
- Mfr. Part No.:
- UCW1V220MCL1GS
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
CW Series Low Impedance
CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 7mm |
Height | 7mm |
Minimum Operating Temperature | -25°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Ripple Current | 95mA |
Tolerance | ±20% |
Polarised | Polar |
Series | CW |
Leakage Current | 3 μA |
- RS Stock No.:
- 173-3198
- Mfr. Part No.:
- UCW1V220MCL1GS
- Manufacturer:
- Nichicon