Login / Register to access your benefits
Recently searched

    Wurth Elektronik 2700μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860010480022

    Subtotal (1 box of 200 units)**

    €195.80

    (exc. VAT)

    €240.80

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 08-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    200 +€0.979€195.80

    **price indicative

    RS Stock No.:
    163-6100
    Mfr. Part No.:
    860010480022
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    2700µF

    Voltage

    25V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    16 (Dia.) x 25mm

    Height

    25mm

    Minimum Operating Temperature

    -40°C

    Diameter

    16mm

    Maximum Operating Temperature

    +85°C

    Lifetime

    2000h

    Lead Pitch

    7.5mm

    Tolerance

    ±20%

    Ripple Current

    1.804A

    Leakage Current

    675 μA

    Series

    WCAP-ATG8

    Dissipation Factor

    14

    Related links