Login / Register to access your benefits
Recently searched

    Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860010273008

    Subtotal (1 box of 1500 units)**

    €103.50

    (exc. VAT)

    €127.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 04-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    1500 +€0.069€103.50

    **price indicative

    RS Stock No.:
    163-6467
    Mfr. Part No.:
    860010273008
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    180µF

    Voltage

    10V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    6.3 (Dia.) x 11mm

    Height

    11mm

    Length

    6.3mm

    Minimum Operating Temperature

    -40°C

    Diameter

    6.3mm

    Maximum Operating Temperature

    +85°C

    Lead Pitch

    2.5mm

    Lifetime

    2000h

    Series

    WCAP-ATG8

    Leakage Current

    180 μA

    Ripple Current

    253mA

    Tolerance

    ±20%

    Dissipation Factor

    19

    Related links