- RS Stock No.:
- 163-6723
- Mfr. Part No.:
- 860080474010
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 08-10-2024, delivery within 2 working days
Added
Price Each (In a Box of 800)
€0.159
(exc. VAT)
€0.196
(inc. VAT)
Units | Per unit | Per Box* |
800 + | €0.159 | €127.20 |
*price indicative |
- RS Stock No.:
- 163-6723
- Mfr. Part No.:
- 860080474010
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 3000h |
Leakage Current | 55 μA |
Series | WCAP-ATLI |
Ripple Current | 750mA |
Tolerance | ±20% |
Dissipation Factor | 10 |