Wurth Elektronik 220μF Electrolytic Capacitor 25V dc, Through Hole - 860080474010
- RS Stock No.:
- 840-0170
- Mfr. Part No.:
- 860080474010
- Manufacturer:
- Wurth Elektronik
View all Aluminium Capacitors
200 In stock for delivery within 2 working days
Price Each (In a Bag of 25)
€0.273
(exc. VAT)
€0.336
(inc. VAT)
units | Per unit | Per Bag* |
25 - 100 | €0.273 | €6.825 |
125 - 225 | €0.193 | €4.825 |
250 + | €0.171 | €4.275 |
*price indicative |
- RS Stock No.:
- 840-0170
- Mfr. Part No.:
- 860080474010
- Manufacturer:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
Specifications
Attribute | Value |
Capacitance | 220µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 3000h |
Leakage Current | 55 μA |
Series | WCAP-ATLI |
Ripple Current | 750mA |
Tolerance | ±20% |
Dissipation Factor | 10 |