Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 860021380020
- RS Stock No.:
- 163-7610
- Mfr. Part No.:
- 860021380020
- Manufacturer:
- Wurth Elektronik
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Box of 250)
€2.854
(exc. VAT)
€3.51
(inc. VAT)
Units | Per unit | Per Box* |
250 + | €2.854 | €713.50 |
*price indicative |
- RS Stock No.:
- 163-7610
- Mfr. Part No.:
- 860021380020
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 7.5mm |
Leakage Current | 1200 μA |
Series | WCAP-ATG5 |
Tolerance | ±20% |
Ripple Current | 520mA |
Dissipation Factor | 15 |