Login / Register to access your benefits
Recently searched

    Wurth Elektronik 27μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860080773005

    Subtotal (1 box of 1500 units)**

    €150.00

    (exc. VAT)

    €180.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    Per Box**
    1500 +€0.10€150.00

    **price indicative

    RS Stock No.:
    163-7668
    Mfr. Part No.:
    860080773005
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    27µF

    Voltage

    63V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    6.3 (Dia.) x 11mm

    Height

    11mm

    Minimum Operating Temperature

    -55°C

    Diameter

    6.3mm

    Maximum Operating Temperature

    +105°C

    Lifetime

    2000h

    Lead Pitch

    2.5mm

    Series

    WCAP-ATLI

    Leakage Current

    17.01 μA

    Ripple Current

    260mA

    Tolerance

    ±20%

    Dissipation Factor

    8

    Related links