Nichicon 3300μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - LNY2G332MSEG
- RS Stock No.:
- 165-3843
- Mfr. Part No.:
- LNY2G332MSEG
- Manufacturer:
- Nichicon
Bulk discount available
Subtotal (1 bag of 5 units)**
€245.69
(exc. VAT)
€302.20
(inc. VAT)
Temporarily out of stock - back order for despatch 10-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
5 - 20 | €49.138 | €245.69 |
25 - 45 | €46.188 | €230.94 |
50 + | €43.24 | €216.20 |
**price indicative
- RS Stock No.:
- 165-3843
- Mfr. Part No.:
- LNY2G332MSEG
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 3300µF | |
Voltage | 400V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 63.5 (Dia.) x 95mm | |
Height | 95mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 63.5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Leakage Current | 3450 μA | |
Ripple Current | 13A | |
Tolerance | ±20% | |
Series | LNY | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 3300µF | ||
Voltage 400V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 63.5 (Dia.) x 95mm | ||
Height 95mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 63.5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Leakage Current 3450 μA | ||
Ripple Current 13A | ||
Tolerance ±20% | ||
Series LNY | ||
Related links
- Nichicon 2200μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- KEMET 18000μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 680μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 1500μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- KEMET 2200μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 3900μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- KEMET 18000μF Aluminium Electrolytic Capacitor 400V dc, Screw...