Login / Register to access your benefits
Recently searched

    Nichicon 680μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - LQR2G681MSEC

    Bulk discount available

    Subtotal (1 unit)**

    €21.14

    (exc. VAT)

    €26.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    7 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 24€21.14
    25 - 49€20.54
    50 - 74€20.00
    75 - 99€19.46
    100 +€18.95

    **price indicative

    RS Stock No.:
    714-8702
    Mfr. Part No.:
    LQR2G681MSEC
    Manufacturer:
    Nichicon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nichicon

    Capacitance

    680µF

    Voltage

    400V dc

    Mounting Type

    Screw Terminal

    Technology

    Aluminium Electrolytic

    Dimensions

    35 (Dia.) x 80mm

    Height

    80mm

    Minimum Operating Temperature

    -25°C

    Diameter

    35mm

    Maximum Operating Temperature

    +85°C

    Lifetime

    5000h

    Ripple Current

    3.2A

    Tolerance

    ±20%

    Leakage Current

    1560 μA

    Series

    QR

    Related links