Nichicon 6800μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - LLS1V682MELA
- RS Stock No.:
- 167-1447
- Mfr. Part No.:
- LLS1V682MELA
- Manufacturer:
- Nichicon
Subtotal (1 bag of 250 units)**
€406.00
(exc. VAT)
€499.50
(inc. VAT)
Temporarily out of stock - back order for despatch 11-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
250 + | €1.624 | €406.00 |
**price indicative
- RS Stock No.:
- 167-1447
- Mfr. Part No.:
- LLS1V682MELA
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 6800µF | |
Voltage | 35V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 25 (Dia.) x 30mm | |
Height | 30mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 25mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Lifetime | 3000h | |
Leakage Current | 1.46 mA | |
Ripple Current | 2.89A | |
Tolerance | ±20% | |
Series | LS | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 6800µF | ||
Voltage 35V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Leakage Current 1.46 mA | ||
Ripple Current 2.89A | ||
Tolerance ±20% | ||
Series LS | ||
Related links
- Nichicon 6800μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- KEMET 15000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- Nichicon 6800μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- EPCOS 10000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- EPCOS 15000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In...