NIC Components 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - NRSZ102M50V16X25F
- RS Stock No.:
- 169-3614
- Mfr. Part No.:
- NRSZ102M50V16X25F
- Manufacturer:
- NIC Components
Subtotal (1 bag of 100 units)*
€130.20
(exc. VAT)
€160.10
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | €1.302 | €130.20 |
*price indicative
- RS Stock No.:
- 169-3614
- Mfr. Part No.:
- NRSZ102M50V16X25F
- Manufacturer:
- NIC Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NIC Components | |
Capacitance | 1000µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 7.5mm | |
Ripple Current | 1.75A | |
Series | NRSZ | |
Tolerance | ±20% | |
Leakage Current | 500 μA | |
Equivalent Series Resistance | 40mΩ | |
Select all | ||
---|---|---|
Brand NIC Components | ||
Capacitance 1000µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Ripple Current 1.75A | ||
Series NRSZ | ||
Tolerance ±20% | ||
Leakage Current 500 μA | ||
Equivalent Series Resistance 40mΩ | ||
- COO (Country of Origin):
- CN
NRSZ Series
Related links
- NIC Components 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - NRSZ102M50V16X25F
- NIC Components 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole - NRSZ100M50V5X11F
- NIC Components 100μF Aluminium Electrolytic Capacitor 50V dc Through Hole - NRSZ101M50V10X12.5F
- NIC Components 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - NRSZ221M50V10X20F
- NIC Components 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole - NRSZ470M50V6.3X11F
- NIC Components 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - NRSZ471M50V12.5X20F
- NIC Components 68μF Aluminium Electrolytic Capacitor 50V dc Through Hole - NRSZ680M50V8X11.5F
- NIC Components 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole - NRSZ220M50V5X11F