NIC Components 68μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - NRSZ680M50V8X11.5F

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
737-4216
Mfr. Part No.:
NRSZ680M50V8X11.5F
Manufacturer:
NIC Components
Find similar products by selecting one or more attributes.
Select all

Brand

NIC Components

Capacitance

68µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

3500h

Lead Pitch

3.5mm

Series

NRSZ

Ripple Current

360mA

Equivalent Series Resistance

260mΩ

Leakage Current

34 μA

Tolerance

±20%

NRSZ Series


Related links