Login / Register to access your benefits
Recently searched

    RS PRO 2.2μF Aluminium Electrolytic Capacitor 450V dc, Axial, Through Hole

    Subtotal (1 bag of 300 units)**

    €233.70

    (exc. VAT)

    €287.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    300 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    300 +€0.779€233.70

    **price indicative

    RS Stock No.:
    170-1072
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Capacitance

    2.2µF

    Voltage

    450V dc

    Mounting Type

    Axial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    10 (Dia.) x 17mm

    Height

    17mm

    Length

    17mm

    Minimum Operating Temperature

    -25°C

    Diameter

    10mm

    Maximum Operating Temperature

    105°C

    Lifetime

    1000h

    Series

    RS

    Tolerance

    ±20%

    Ripple Current

    32mA

    Polarised

    Polar

    Leakage Current

    <=0.03 CV or 4 μA @ 5 min

    Dissipation Factor

    20%

    Related links