Login / Register to access your benefits
Recently searched

    RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole

    Bulk discount available

    Subtotal (1 bag of 500 units)**

    €123.00

    (exc. VAT)

    €151.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 08-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    500 - 500€0.246€123.00
    1000 - 1000€0.209€104.50
    1500 +€0.185€92.50

    **price indicative

    RS Stock No.:
    170-1075
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Capacitance

    4.7µF

    Voltage

    63V dc

    Mounting Type

    Axial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    6 (Dia.) x 13mm

    Height

    13mm

    Length

    13mm

    Minimum Operating Temperature

    -40°C

    Diameter

    6mm

    Maximum Operating Temperature

    105°C

    Lifetime

    1000h

    Polarised

    Polar

    Leakage Current

    <=0.02 CV or 3 μA @ 5 min

    Ripple Current

    29mA

    Tolerance

    ±20%

    Series

    RS

    Dissipation Factor

    10%

    Related links