- RS Stock No.:
- 180-1797
- Mfr. Part No.:
- MAL203138229E3
- Manufacturer:
- Vishay
410 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.128
(exc. VAT)
€2.617
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €2.128 | €10.64 |
25 - 45 | €1.596 | €7.98 |
50 - 120 | €1.276 | €6.38 |
125 - 245 | €1.064 | €5.32 |
250 + | €0.852 | €4.26 |
*price indicative |
- RS Stock No.:
- 180-1797
- Mfr. Part No.:
- MAL203138229E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
031 AS Series
Miniature axial electrolytic capacitors offering high CV values
For coupling, decoupling, smoothing, filtering, buffering and timing functions
Applications include: audio and video circuit connections, measuring, regulation
For coupling, decoupling, smoothing, filtering, buffering and timing functions
Applications include: audio and video circuit connections, measuring, regulation
Life expectancy 2000 hours
Standards
NFC 93110, CEI 384-4
Axial 85°C
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 63V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.5 (Dia.) x 18mm |
Height | 18mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 25mm |
Lifetime | 2000 h, 3000 h, 80000 h |
Tolerance | -10 → +50% |
Leakage Current | 7.8 μA, 13 μA |
Equivalent Series Resistance | 5.79Ω |
Series | 031 AS |
Ripple Current | 110mA |