Login / Register to access your benefits
Recently searched

    EPCOS 68000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - B41231A4689M060

    Bulk discount available

    Subtotal (1 unit)**

    €5.41

    (exc. VAT)

    €6.65

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 - 24€5.41
    25 - 49€5.08
    50 - 99€4.76
    100 - 249€4.43
    250 +€4.03

    **price indicative

    RS Stock No.:
    171-3239
    Mfr. Part No.:
    B41231A4689M060
    Manufacturer:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    EPCOS

    Capacitance

    68000µF

    Voltage

    16V dc

    Mounting Type

    Snap-In

    Technology

    Aluminium Electrolytic

    Dimensions

    35 (Dia.) x 50mm

    Height

    50mm

    Minimum Operating Temperature

    -40°C

    Diameter

    35mm

    Maximum Operating Temperature

    +85°C

    Lifetime

    2000h

    Lead Pitch

    10mm

    Polarised

    Polar

    Tolerance

    ±20%

    Ripple Current

    8.53A

    Series

    B41231

    Dissipation Factor

    0.5%

    Related links