Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLG220MEFC8X11.5
- RS Stock No.:
- 172-6172
- Mfr. Part No.:
- 25ZLG220MEFC8X11.5
- Manufacturer:
- Rubycon
Subtotal (1 box of 2000 units)**
€200.00
(exc. VAT)
€240.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
2000 + | €0.10 | €200.00 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 800)
€0.163
(exc. VAT)
€0.20
(inc. VAT)
- RS Stock No.:
- 172-6172
- Mfr. Part No.:
- 25ZLG220MEFC8X11.5
- Manufacturer:
- Rubycon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Rubycon | |
Capacitance | 220µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 11.5mm | |
Height | 11.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.5mm | |
Lifetime | 3000h | |
Tolerance | ±20% | |
Ripple Current | 1A | |
Leakage Current | 0.01 CV or 3 μA | |
Series | ZLG | |
Select all | ||
---|---|---|
Manufacturer Rubycon | ||
Capacitance 220µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 3000h | ||
Tolerance ±20% | ||
Ripple Current 1A | ||
Leakage Current 0.01 CV or 3 μA | ||
Series ZLG | ||