Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25PK220MEFC6.3X11
- RS Stock No.:
- 172-7446
- Mfr. Part No.:
- 25PK220MEFC6.3X11
- Manufacturer:
- Rubycon
Subtotal (1 box of 2000 units)*
€166.00
(exc. VAT)
€204.00
(inc. VAT)
Temporarily out of stock
- 999,998,000 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
2000 + | €0.083 | €166.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 1500)
€0.121
(exc. VAT)
€0.149
(inc. VAT)
- RS Stock No.:
- 172-7446
- Mfr. Part No.:
- 25PK220MEFC6.3X11
- Manufacturer:
- Rubycon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 220µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 2.5mm | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Ripple Current | 310mArms | |
Series | PK | |
Leakage Current | 0.01 CV or 3 μA (After 2 min) | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 220µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2.5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Ripple Current 310mArms | ||
Series PK | ||
Leakage Current 0.01 CV or 3 μA (After 2 min) | ||
- COO (Country of Origin):
- JP
PK Series
Related links
- Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 25PK220MEFC6.3X11
- Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUHD1E470
- Panasonic 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUHD1E102
- Panasonic 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E102L
- Panasonic 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFP1E102
- Panasonic 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - ECA1EM102
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTA1E101
- Vishay 22μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL201336229E3