- RS Stock No.:
- 172-7573
- Mfr. Part No.:
- 25ZLH1000MEFC10X23
- Manufacturer:
- Rubycon
5000 In stock for delivery within 2 working days
Added
Price Each (In a Box of 1000)
€0.217
(exc. VAT)
€0.267
(inc. VAT)
Units | Per unit | Per Box* |
1000 + | €0.217 | €217.00 |
*price indicative |
- RS Stock No.:
- 172-7573
- Mfr. Part No.:
- 25ZLH1000MEFC10X23
- Manufacturer:
- Rubycon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C
High Endurance, Load Life: 6000 to 10000h at 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 23mm |
Height | 23mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Series | ZLH |
Ripple Current | 2.25A |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA |
- RS Stock No.:
- 172-7573
- Mfr. Part No.:
- 25ZLH1000MEFC10X23
- Manufacturer:
- Rubycon