- RS Stock No.:
- 703-7526
- Mfr. Part No.:
- 25ZLH1000MEFC10X23
- Manufacturer:
- Rubycon
210 In stock for delivery within 2 working days
Price Each (In a Pack of 5)
€0.632
(exc. VAT)
€0.777
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €0.632 | €3.16 |
50 - 95 | €0.586 | €2.93 |
100 - 195 | €0.536 | €2.68 |
200 - 395 | €0.498 | €2.49 |
400 + | €0.454 | €2.27 |
*price indicative |
- RS Stock No.:
- 703-7526
- Mfr. Part No.:
- 25ZLH1000MEFC10X23
- Manufacturer:
- Rubycon
Legislation and Compliance
Product Details
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C
High Endurance, Load Life: 6000 to 10000h at 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 23mm |
Height | 23mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Ripple Current | 2.25A |
Series | ZLH |
Leakage Current | 0.01 CV or 3 μA |
Tolerance | ±20% |