Nichicon 1000μF Aluminium Electrolytic Capacitor 160V dc, Snap-In - LGG2C102MELA35
- RS Stock No.:
- 173-3416
- Mfr. Part No.:
- LGG2C102MELA35
- Manufacturer:
- Nichicon
Subtotal (1 bag of 250 units)**
€658.25
(exc. VAT)
€809.75
(inc. VAT)
Temporarily out of stock - back order for despatch 11-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
250 + | €2.633 | €658.25 |
**price indicative
- RS Stock No.:
- 173-3416
- Mfr. Part No.:
- LGG2C102MELA35
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 1000µF | |
Voltage | 160V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 25 (Dia.) x 35mm | |
Height | 35mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 25mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 2000h | |
Leakage Current | 1.2 mA | |
Series | GG | |
Ripple Current | 2.2A | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 1000µF | ||
Voltage 160V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 35mm | ||
Height 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Leakage Current 1.2 mA | ||
Series GG | ||
Ripple Current 2.2A | ||
Tolerance ±20% | ||
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...