- RS Stock No.:
- 173-4013
- Mfr. Part No.:
- UVY2G470MHD
- Manufacturer:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Box of 50)
€1.705
(exc. VAT)
€2.097
(inc. VAT)
Units | Per unit | Per Box* |
50 - 50 | €1.705 | €85.25 |
100 - 200 | €1.449 | €72.45 |
250 - 450 | €1.279 | €63.95 |
500 - 1950 | €1.108 | €55.40 |
2000 + | €1.023 | €51.15 |
*price indicative |
- RS Stock No.:
- 173-4013
- Mfr. Part No.:
- UVY2G470MHD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 7.5mm |
Leakage Current | 852 μA |
Series | VY |
Tolerance | ±20% |
Ripple Current | 200mA |