Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UCS2G470MHD6TN
- RS Stock No.:
- 243-7259
- Mfr. Part No.:
- UCS2G470MHD6TN
- Manufacturer:
- Nichicon
Bulk discount available
Subtotal (1 tape of 5 units)**
€7.66
(exc. VAT)
€9.42
(inc. VAT)
375 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
5 - 45 | €1.532 | €7.66 |
50 - 95 | €1.408 | €7.04 |
100 + | €1.252 | €6.26 |
**price indicative
- RS Stock No.:
- 243-7259
- Mfr. Part No.:
- UCS2G470MHD6TN
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 47µF | |
Voltage | 400V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 20mm | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Series | UCS | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 47µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 20mm | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Series UCS | ||
Related links
- Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc Through...
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 400V dc...
- Wurth Elektronik 3.3μF Aluminium Electrolytic Capacitor 400V dc...
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 400V dc...
- CHEMI-CON 68μF Aluminium Electrolytic Capacitor 400V dc Through...
- Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc Through...
- Nichicon 33μF Aluminium Electrolytic Capacitor 400V dc Through...
- Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc Through...