- RS Stock No.:
- 181-5107
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 10-10-2024, delivery within 2 working days
Added
Price Each (In a Bag of 500)
€0.41
(exc. VAT)
€0.50
(inc. VAT)
Units | Per unit | Per Bag* |
500 - 1000 | €0.41 | €205.00 |
1500 + | €0.376 | €188.00 |
*price indicative |
- RS Stock No.:
- 181-5107
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Electrolytic Capacitor
The RS PRO 10μF through-hole mount electrolytic capacitor has a voltage rating of 450VDC and leakage current of 3μA. This low impedance capacitor has dimensions of 10mm x 20mm (diameter x length). This capacitor is designed with a safety vent construction.
Features and Benefits
Tolerance: ±20%
Lifetime: 1000 hours
Ripple current: 120mA
Dissipation factor: 12%
Lead pitch: 5mm
Load life: 3000∼10000 hours at 150 °C
Impedance: 4ohm
Operating temperature ranging between -25°C and 105°C
Lifetime: 1000 hours
Ripple current: 120mA
Dissipation factor: 12%
Lead pitch: 5mm
Load life: 3000∼10000 hours at 150 °C
Impedance: 4ohm
Operating temperature ranging between -25°C and 105°C
Applications
Used in communication equipment
Switching power supply
Industrial measuring instruments
Switching power supply
Industrial measuring instruments
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 450V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 1000h |
Leakage Current | 3 μA |
Ripple Current | 120mA |
Tolerance | ±20% |
Dissipation Factor | 17% |