- RS Stock No.:
- 181-5149
- Manufacturer:
- RS PRO
1000 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 500)
€0.246
(exc. VAT)
€0.303
(inc. VAT)
Units | Per unit | Per Bag* |
500 - 1000 | €0.246 | €123.00 |
1500 + | €0.224 | €112.00 |
*price indicative |
- RS Stock No.:
- 181-5149
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 470μF, at a rated voltage of 35VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
Diameter is 10mm
Dissipation factor is 12%
Height is 15mm
Lead pitch is 5mm
Leakage current is 2μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 1.1mA
Working voltage is 35VDC
Dissipation factor is 12%
Height is 15mm
Lead pitch is 5mm
Leakage current is 2μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 1.1mA
Working voltage is 35VDC
Applications
Communication equipment
Industrial measuring instruments
Switching power supply
Industrial measuring instruments
Switching power supply
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 15mm |
Height | 15mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 1000h |
Ripple Current | 1.1A |
Tolerance | ±20% |
Leakage Current | 2 μA |
Dissipation Factor | 12% |