- RS Stock No.:
- 187-2252
- Mfr. Part No.:
- UPJ2A220MPD
- Manufacturer:
- Nichicon
76 In stock for delivery within 2 working days
Added
Price 1 Pack of 50
€16.36
(exc. VAT)
€20.12
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 1 | €16.36 | €0.327 |
2 + | €13.07 | €0.261 |
*price indicative |
- RS Stock No.:
- 187-2252
- Mfr. Part No.:
- UPJ2A220MPD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low impedance and high reliability withstanding 5000 hours load life at +105˚C (3000 / 2000 hours for smaller case sizes as specified below)
Capacitance ranges available based on the numerical values in E12 series under JIS
Ideally suited for use of switching power supplies
Capacitance ranges available based on the numerical values in E12 series under JIS
Ideally suited for use of switching power supplies
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 Dia. x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 3000h |
Series | PJ |
Tolerance | ±20% |
Leakage Current | 4 μA |
Ripple Current | 230mA |
Polarised | Polar |
Dissipation Factor | 0.08% |