- RS Stock No.:
- 191-8126
- Mfr. Part No.:
- 10YXF100M5X11
- Manufacturer:
- Rubycon
645 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.258
(exc. VAT)
€0.317
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €0.258 | €1.29 |
50 - 95 | €0.19 | €0.95 |
100 - 495 | €0.168 | €0.84 |
500 - 995 | €0.148 | €0.74 |
1000 + | €0.118 | €0.59 |
*price indicative |
- RS Stock No.:
- 191-8126
- Mfr. Part No.:
- 10YXF100M5X11
- Manufacturer:
- Rubycon
Legislation and Compliance
Product Details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 4000h |
Ripple Current | 150mA |
Series | YXF |
Tolerance | ±20% |
Leakage Current | 3 μA |