Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEHAZA1V101B
- RS Stock No.:
- 210-5642
- Mfr. Part No.:
- EEHAZA1V101B
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 tape of 2 units)**
€2.26
(exc. VAT)
€2.78
(inc. VAT)
924 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
2 - 8 | €1.13 | €2.26 |
10 - 38 | €1.015 | €2.03 |
40 - 98 | €0.91 | €1.82 |
100 - 198 | €0.66 | €1.32 |
200 + | €0.60 | €1.20 |
**price indicative
- RS Stock No.:
- 210-5642
- Mfr. Part No.:
- EEHAZA1V101B
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 100µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Hybrid | |
Dimensions | 8 (Dia.) x 9.5 x 0.6mm | |
Length | 9.5mm | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.5mm | |
Series | ZA-A | |
Tolerance | ±20% | |
Polarised | Polar | |
Automotive Standard | AEC-Q200 | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Hybrid | ||
Dimensions 8 (Dia.) x 9.5 x 0.6mm | ||
Length 9.5mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Series ZA-A | ||
Tolerance ±20% | ||
Polarised Polar | ||
Automotive Standard AEC-Q200 | ||
Related links
- Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 35V dc...
- Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 35V dc...
- Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 35V dc...
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc...
- Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 35V dc...
- Panasonic 470μF Hybrid Aluminium Electrolytic Capacitor 35V dc...
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc...
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 35V dc...