Panasonic 1500μF Conductive Polymer Aluminium Solid Capacitor 2.5V dc, Surface Mount - 2R5SVPT1500M
- RS Stock No.:
- 211-1974
- Mfr. Part No.:
- 2R5SVPT1500M
- Manufacturer:
- Panasonic
Subtotal (1 reel of 400 units)**
€587.60
(exc. VAT)
€722.80
(inc. VAT)
Temporarily out of stock - back order for despatch 05-12-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
400 + | €1.469 | €587.60 |
**price indicative
- RS Stock No.:
- 211-1974
- Mfr. Part No.:
- 2R5SVPT1500M
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 1500µF | |
Voltage | 2.5V dc | |
Mounting Type | Surface Mount | |
Technology | Conductive Polymer Aluminium | |
Dimensions | 8x11.9mm | |
Length | 11.9mm | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Series | SVPT | |
Tolerance | ±20% | |
Polarised | Polar | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 1500µF | ||
Voltage 2.5V dc | ||
Mounting Type Surface Mount | ||
Technology Conductive Polymer Aluminium | ||
Dimensions 8x11.9mm | ||
Length 11.9mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Series SVPT | ||
Tolerance ±20% | ||
Polarised Polar | ||
Related links
- Panasonic 1500μF Conductive Polymer Aluminium Solid Capacitor 2.5V...
- Panasonic 680μF Conductive Polymer Aluminium Solid Capacitor 2.5V...
- Panasonic 680μF Conductive Polymer Aluminium Solid Capacitor 2.5V...
- Panasonic 820μF Conductive Polymer Aluminium Solid Capacitor 2.5V...
- Panasonic 680μF Conductive Polymer Aluminium Solid Capacitor 2.5V...
- Panasonic 390μF Conductive Polymer Aluminium Solid Capacitor 6.3V...
- Panasonic 390μF Conductive Polymer Aluminium Solid Capacitor 6.3V...
- Panasonic 82μF Conductive Polymer Aluminium Solid Capacitor 35V...