Panasonic 680μF Conductive Polymer Aluminium Solid Capacitor 2.5V dc, Surface Mount - 2R5SVPT680MX
- RS Stock No.:
- 223-7711
- Mfr. Part No.:
- 2R5SVPT680MX
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)**
€13.11
(exc. VAT)
€16.13
(inc. VAT)
980 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €2.622 | €13.11 |
50 - 95 | €2.146 | €10.73 |
100 - 245 | €1.416 | €7.08 |
250 - 495 | €1.378 | €6.89 |
500 + | €1.346 | €6.73 |
**price indicative
- RS Stock No.:
- 223-7711
- Mfr. Part No.:
- 2R5SVPT680MX
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 680µF | |
Voltage | 2.5V dc | |
Mounting Type | Surface Mount | |
Technology | Conductive Polymer Aluminium | |
Dimensions | 6.4x6.6mm | |
Length | 6.4mm | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Series | SVPT | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 680µF | ||
Voltage 2.5V dc | ||
Mounting Type Surface Mount | ||
Technology Conductive Polymer Aluminium | ||
Dimensions 6.4x6.6mm | ||
Length 6.4mm | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Series SVPT | ||
Polarised Polar | ||
Tolerance ±20% | ||
Related links
- Panasonic 680μF Conductive Polymer Aluminium Solid Capacitor 2.5V...
- Panasonic 1500μF Conductive Polymer Aluminium Solid Capacitor 2.5V...
- Panasonic 680μF Conductive Polymer Aluminium Solid Capacitor 2.5V...
- Panasonic 820μF Conductive Polymer Aluminium Solid Capacitor 2.5V...
- Panasonic 680μF Conductive Polymer Aluminium Solid Capacitor 2.5V...
- Panasonic 390μF Conductive Polymer Aluminium Solid Capacitor 6.3V...
- Panasonic 390μF Conductive Polymer Aluminium Solid Capacitor 6.3V...
- Panasonic 82μF Conductive Polymer Aluminium Solid Capacitor 35V...