Vishay 0.22F Aluminium Electrolytic Capacitor 25V dc - MAL210126224E3
- RS Stock No.:
- 280-3356
- Mfr. Part No.:
- MAL210126224E3
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 unit)**
€117.91
(exc. VAT)
€145.03
(inc. VAT)
54 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 1 | €117.91 |
2 - 4 | €114.61 |
5 + | €111.31 |
**price indicative
- RS Stock No.:
- 280-3356
- Mfr. Part No.:
- MAL210126224E3
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Capacitance | 0.22F | |
Voltage | 25V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 76 x 105mm | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Capacitance 0.22F | ||
Voltage 25V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 76 x 105mm | ||
Related links
- Vishay 0.22F Aluminium Electrolytic Capacitor 25V dc - MAL210126224E3
- Vishay 0.22F Aluminium Electrolytic Capacitor 40V dc - MAL210127224E3
- KEMET 0.22F Aluminium Electrolytic Capacitor 25V dc, Screw...
- Vishay 0.1F Aluminium Electrolytic Capacitor 25V dc - MAL210116104E3
- Vishay 100μF Aluminium Electrolytic Capacitor 25V dc - MAL216056101E3
- EPCOS 0.22F Aluminium Electrolytic Capacitor 40V dc, Screw...
- EPCOS 0.22F Aluminium Electrolytic Capacitor 40V dc, Screw...
- Vishay 470μF Aluminium Electrolytic Capacitor 25V dc - MAL212016471E3