- RS Stock No.:
- 414-9171
- Mfr. Part No.:
- EEAGA1H4R7
- Manufacturer:
- Panasonic
400 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.109
(exc. VAT)
€0.134
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 75 | €0.109 | €2.725 |
100 - 225 | €0.086 | €2.15 |
250 - 975 | €0.084 | €2.10 |
1000 - 2475 | €0.081 | €2.025 |
2500 + | €0.079 | €1.975 |
*price indicative |
- RS Stock No.:
- 414-9171
- Mfr. Part No.:
- EEAGA1H4R7
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
GA Series
Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.
7 mm height
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 4 (Dia.) x 7mm |
Height | 7mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 1.5mm |
Polarised | Polar |
Leakage Current | 3 μA |
Ripple Current | 26mA |
Series | GA |
Tolerance | ±20% |
- RS Stock No.:
- 414-9171
- Mfr. Part No.:
- EEAGA1H4R7
- Manufacturer:
- Panasonic