- RS Stock No.:
- 711-0839
- Manufacturer:
- RS PRO
350 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.143
(exc. VAT)
€0.176
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | €0.143 | €7.15 |
250 - 450 | €0.139 | €6.95 |
500 - 950 | €0.127 | €6.35 |
1000 - 2450 | €0.114 | €5.70 |
2500 + | €0.088 | €4.40 |
*price indicative |
- RS Stock No.:
- 711-0839
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 10V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11mm |
Height | 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 3.5mm |
Series | RS |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Ripple Current | 400mA |
Polarised | Polar |
Tolerance | ±20% |
Dissipation Factor | 20% |