RS PRO 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole
- RS Stock No.:
- 711-1258
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 50 units)**
€6.70
(exc. VAT)
€8.25
(inc. VAT)
2300 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 - 200 | €0.134 | €6.70 |
250 - 450 | €0.125 | €6.25 |
500 - 950 | €0.114 | €5.70 |
1000 - 2450 | €0.105 | €5.25 |
2500 + | €0.095 | €4.75 |
**price indicative
- RS Stock No.:
- 711-1258
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Capacitance | 100µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 11mm | |
Height | 11mm | |
Length | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | 105°C | |
Lead Pitch | 2.5mm | |
Lifetime | 1000h | |
Leakage Current | <=0.01 CV or 3 μA @ 1 min | |
Tolerance | ±20% | |
Series | RS | |
Ripple Current | 165mA | |
Polarised | Polar | |
Dissipation Factor | 12% | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 1000h | ||
Leakage Current <=0.01 CV or 3 μA @ 1 min | ||
Tolerance ±20% | ||
Series RS | ||
Ripple Current 165mA | ||
Polarised Polar | ||
Dissipation Factor 12% | ||
Related links
- RS PRO 470μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 820μF Aluminium Electrolytic Capacitor 35V dc Through Hole