Login / Register to access your benefits
Recently searched

    RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    €3.68

    (exc. VAT)

    €4.53

    (inc. VAT)

    Add to Basket
    Select or type quantity
    495 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 - 45€0.736€3.68
    50 - 95€0.684€3.42
    100 - 195€0.634€3.17
    200 - 395€0.604€3.02
    400 +€0.542€2.71

    **price indicative

    Packaging Options:
    RS Stock No.:
    711-1346
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Capacitance

    2200µF

    Voltage

    35V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    13 (Dia.) x 26mm

    Height

    26mm

    Length

    26mm

    Minimum Operating Temperature

    -40°C

    Diameter

    13mm

    Maximum Operating Temperature

    105°C

    Lifetime

    2000h

    Lead Pitch

    5mm

    Tolerance

    ±20%

    Ripple Current

    1.26A

    Polarised

    Polar

    Leakage Current

    <=0.01 CV or 3 μA @ 1 min

    Series

    RS

    Dissipation Factor

    12%

    Related links