Login / Register to access your benefits
Recently searched

    Nichicon 100μF Electrolytic Capacitor 35V dc, Through Hole - UBX1V101MPL

    Subtotal (1 pack of 5 units)**

    €5.52

    (exc. VAT)

    €6.79

    (inc. VAT)

    Add to Basket
    Select or type quantity
    10 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 +€1.104€5.52

    **price indicative

    RS Stock No.:
    715-1988
    Mfr. Part No.:
    UBX1V101MPL
    Manufacturer:
    Nichicon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nichicon

    Capacitance

    100µF

    Voltage

    35V dc

    Mounting Type

    Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    10 (Dia.) x 20mm

    Height

    20mm

    Minimum Operating Temperature

    -55°C

    Diameter

    10mm

    Maximum Operating Temperature

    +150°C

    Lifetime

    1000h

    Lead Pitch

    5mm

    Series

    BX

    Ripple Current

    400mA

    Tolerance

    ±20%

    Leakage Current

    4 μA

    Related links