Nichicon 470 μF Capacitor 10V dc, Through Hole - UBT1A471MPD8 Radial Lead
- RS Stock No.:
- 762-1639
- Mfr. Part No.:
- UBT1A471MPD8
- Manufacturer:
- Nichicon
Bulk discount available
View bulk pricing optionSubtotal (1 pack of 5 units)*
€3.66
(exc. VAT)
€4.50
(inc. VAT)
In Stock
- Plus 460 unit(s) shipping from 01 June 2026
- Plus 1,460 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €0.732 | €3.66 |
| 125 + | €0.37 | €1.85 |
*price indicative
- RS Stock No.:
- 762-1639
- Mfr. Part No.:
- UBT1A471MPD8
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 12.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 680mA | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 5000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | BT | |
| Equivalent Series Resistance ESR | 100mΩ | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 12.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 680mA | ||
Maximum Operating Temperature 125°C | ||
Lifetime 5000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series BT | ||
Equivalent Series Resistance ESR 100mΩ | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Dissipation Factor 20% | ||
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
Related links
- Nichicon 470 μF Capacitor 10V dc, Through Hole Radial Lead
- Nichicon 100 μF Aluminium Electrolytic Capacitor 10V dc, Through Hole Radial Lead
- Nichicon 100 μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - RNS1A101MDN1KX Radial Lead
- Nichicon 330 μF Capacitor 10V dc, Through Hole - UVY1A331MED Radial Lead
- Nichicon 4700 μF Capacitor 10V dc, Through Hole - UPS1A472MHD Radial Lead
- Nichicon 1000 μF Capacitor 10V dc, Through Hole - UPW1A102MPD Radial Lead
- Nichicon 2200 μF Capacitor 10V dc, Through Hole - UPW1A222MHD Radial Lead
- Nichicon 1000 μF Capacitor 10V dc, Through Hole - UBT1A102MPD8 Radial Lead
